• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 79333N11106C63003PU6 202418 400 V

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

6

Type B

CEE plug (5-pin, 16 A)

PG socket

CEE socket (5-pin, 32 A)

No. of PG sockets

6

Nominal input voltage

400 V

Nominal output voltage

400 V

IP54

Factory colour

Black

Weight

23 kg

Dim

(W x H x D) 360 x 500 x 173 mm

Width

360 mm

Height

500 mm

Inputs (CEE power distributor)

Screw terminals

Outputs (CEE power distributors)

CEE connector (5-pin, 32 A)

Content

1 pc(s)

Number of pins

5

Depth

173 mm

UKCA

not relevant

What kind of CEE Power Distributors are you looking for?