User & Safety Instructions 3859172 Gifas Electric CEE power distributor 796N331103C63.003PU9 205292
Description
GIFAS solid rubber safety distributor type 7900 Input: 1 M 63 cable gland from the bottom (outside diameter of the 35-48 mm supply line) 1 terminal block 5 pin, 70 mm2 for laying out the feed line 5 x 50 qmm Output: 1 CEE-Built-in socket 5 x 63 A/32 V secured via Neozed fuses 63 A2 CEE-Mounting sockets 2 x 400 A/400 V secured via 5 LS-switch 32 A, 3-pole in C-Characteristic 2 CEE-built-in sockets 5 x 16 A/400 V secured via 2 LS-switch 16 A, 3-pin in C-Characteristic sockets 230 V protected via two LS-switches 16 A, 1-pin in B-Characteristic 1 FI-Safety switch 63/3 0.03 A, 4-pin type A for the CEE-Sockets 5x32 A, 5X16 A and the safety contact sockets protected via Neozed-fuses 63 A Model:- Safety devices arranged behind 2 transparent protective flap- Distributor with notice: "Caution! CEE socket 63 A not guided through FI" Dimensions: H x W x D = 500 x 360 x 173 mmProtection class: IP 54Gl factor: 0.71Weight: approx. 23 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
Description
GIFAS solid rubber safety distributor type 7900 Input: 1 M 63 cable gland from the bottom (outside diameter of the 35-48 mm supply line) 1 terminal block 5 pin, 70 mm2 for laying out the feed line 5 x 50 qmm Output: 1 CEE-Built-in socket 5 x 63 A/32 V secured via Neozed fuses 63 A2 CEE-Mounting sockets 2 x 400 A/400 V secured via 5 LS-switch 32 A, 3-pole in C-Characteristic 2 CEE-built-in sockets 5 x 16 A/400 V secured via 2 LS-switch 16 A, 3-pin in C-Characteristic sockets 230 V protected via two LS-switches 16 A, 1-pin in B-Characteristic 1 FI-Safety switch 63/3 0.03 A, 4-pin type A for the CEE-Sockets 5x32 A, 5X16 A and the safety contact sockets protected via Neozed-fuses 63 A Model:- Safety devices arranged behind 2 transparent protective flap- Distributor with notice: "Caution! CEE socket 63 A not guided through FI" Dimensions: H x W x D = 500 x 360 x 173 mmProtection class: IP 54Gl factor: 0.71Weight: approx. 23 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
What kind of CEE Power Distributors are you looking for?