• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 79T250001ETAESBPO4 211246

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE power distributor

No. of PG sockets

1

Nominal output voltage

230 V

IP54

Weight

30 kg

Dim

(W x H x D) 360 x 500 x 173 mm

Width

360 mm

Height

500 mm

Outputs (CEE power distributors)

PG connector

Content

1 pc(s)

Depth

173 mm

UKCA

not relevant

Description

Solid rubber distribution 7900 with isolating transformer 2500 VA 230/230 V, 50 Hz, according to VDE 0570 Dimensions: H x B x T = 500 x 360 x 173 mm Protection type: IP 54 Weight: Approx. 30 kg Input: 1 cable gland M 20 from the top (external diameter d. Supply line 7-14 mm) Output: 1 safety socket without protection Installation: 1 ETA-switch 12.0 A, as thermal overload protection on the primary side 1 inrush current limiter 230 V, 50 Hz Design: Distributor with LMC-profile rails equipped for the wall mounting Distributor with warning sign: Caution! Protective isolation transformer, only connect 1 consumer to each socket.

This text is machine translated.

What kind of CEE Power Distributors are you looking for?