• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 79T25006X12 #240182 240182

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

6

Nominal output voltage

42 V

IPX4

Cable length

3 m

Dim

(W x H x D) 500 x 360 x 173 mm

Width

500 mm

Height

360 mm

Content

1 pc(s)

Depth

173 mm

UKCA

not relevant

Description

Portable safety transformer according to VDE 0551, series 7900, 2500VA, 230/42V, 50Hz, And switch-on current limiter 230V, 50Hz, dimensions 360 x 500 x 173, protection type: IPX4, input 3M GIFAS-PROFLEX-07 cable 2 x 1.5 qmm with safety plug, output 6 CEE mounted sockets 2 x 16A/42V secured via fine fuses 16A, built-in: 1 thermal overcurrent protection switch 12.0 A on the primary side, version: Distributor equipped with 2 rubber carry handles and adjustable feet

This text is machine translated.

What kind of CEE Power Distributors are you looking for?