• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 79T25006X12 #240790 240790

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

6

Nominal output voltage

24 V

IPX4

Cable length

3 m

Weight

30 kg

Dim

(L x W x H) 500 x 500 x 360 mm

Length

500 mm

Width

500 mm

Height

360 mm

Content

1 pc(s)

Depth

173 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2755082 Gifas Electric CEE power distributor 79T25006X12 #240790 240790

What kind of CEE Power Distributors are you looking for?