• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric CEE power distributor 79T350001ETAESB11 210355

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE power distributor

No. of PG sockets

1

Nominal output voltage

230 V

IPX4

Cable length

3 m

Dim

(L x W x H) 500 x 500 x 360 mm

Length

500 mm

Width

500 mm

Height

360 mm

Outputs (CEE power distributors)

PG connector

Content

1 pc(s)

Depth

173 mm

UKCA

not relevant

Description

Portable isolation transformer according to VDE 0551, series 7900, dimensions 360 x 500 x 173, protection class: IPX4, power 3500 VA, input voltage 230V, output voltage 230V, input 3M gifas-Proflex-07-cable 2 x 1.5 qmm with contour plug, output 1 earthing contact

This text is machine translated.

What kind of CEE Power Distributors are you looking for?