Solid rubber distribution 7900 with isolating transformer 3500 VA 230/230 V, 50 Hz, according to VDE 0570 Dimensions: H x B x T = 500 x 360 x 173 mm Protection type: IP 54 Weight: Approx. 47 kg Input: 1 cable gland M 20 from the top (external diameter d. Supply line 7-14 mm) Output: 1 safety socket without protection Installation: 1 thermal overload switch 16 A for primary side protection 1 inrush current limiter 230 V, 50 Hz design: Distributor with LMC-rail equipped for wall mounting distributor with sign: Attention! Protective isolation transformer for each socket only connect 1 consumer load.
This text is machine translated.
Description
Solid rubber distribution 7900 with isolating transformer 3500 VA 230/230 V, 50 Hz, according to VDE 0570 Dimensions: H x B x T = 500 x 360 x 173 mm Protection type: IP 54 Weight: Approx. 47 kg Input: 1 cable gland M 20 from the top (external diameter d. Supply line 7-14 mm) Output: 1 safety socket without protection Installation: 1 thermal overload switch 16 A for primary side protection 1 inrush current limiter 230 V, 50 Hz design: Distributor with LMC-rail equipped for wall mounting distributor with sign: Attention! Protective isolation transformer for each socket only connect 1 consumer load.
This text is machine translated.
What kind of CEE Power Distributors are you looking for?