Number of CEE sockets (IEC 60309) 16 A / 400 V / 5-pin (1, 2, 3, N, PE): 2
Number of CEE sockets (IEC 60309) 32 A / 400 V / 5-pin (1, 2, 3, N, PE): 2
Number of CEE sockets (IEC 60309) 63 A / 400 V / 5-pin (1, 2, 3, N, PE): 1
Main switch DIII
Number of circuit breakers: 5
Number of residual current circuit breakers 30 mA: 2
Product type
Industrial power distributor
No. of PG sockets
3
IP44
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3858695 Gifas Electric Industrial power distributor 210143
Description
GIFAS solid-rubber power distribution unit consisting of 7800 series safety distributors installed in a steel cabinet input: 1 M 32 cable gland from below (outside of 14-25 mm supply line) Supply is placed directly on the main switch Output: 230 CEE-Mounting socket 2 x 63 A/400 V secured via Neozed-fuses 63 A2 CEE-Mounting sockets 32 x 32 A/400 V secured via Neozed-fuses 5 A2 CEE-Mounting sockets 5 x 16 A/400 V secured via Neozed-fuses 16 A2 CEE-Mounting sockets 3 x 16 A/1 V secured via 5 Circuit breaker switch 16 A, 1-pin in B-Characteristic 3 Safety contact sockets 230 V secured via 3 circuit breakers 16 A, 1-pin in B-Characteristic 1 fault circuit breakers 63/0.03 A 4-pin for all CEE-Sockets 5-pole earth leakage circuit breaker 40/0.03 A 4-pin for all other sockets Built:1 Main switch 63 A, 3-pin for the total cut-off Design:- installed in a painted steel cabinet with galvanized steel subframe- protective devices arranged behind 3 transparent protective flaps- Distribution door can be closed even with plugged-in connection plugs with 1 turning bolts- distributor equipped with external earth connection screw and 2 crane eyes for transport purposes- K2 Design Dimensions:Distributor H x W x D = 700 x 900 x 500 mmCabinet H x W x D = 1300 x 900 x 970 mm Connection power : 44 kWProtection class : IP 54Protection class : IIGl factor : 0.33Weight : approx. 110 kg
This text is machine translated.
Description
GIFAS solid-rubber power distribution unit consisting of 7800 series safety distributors installed in a steel cabinet input: 1 M 32 cable gland from below (outside of 14-25 mm supply line) Supply is placed directly on the main switch Output: 230 CEE-Mounting socket 2 x 63 A/400 V secured via Neozed-fuses 63 A2 CEE-Mounting sockets 32 x 32 A/400 V secured via Neozed-fuses 5 A2 CEE-Mounting sockets 5 x 16 A/400 V secured via Neozed-fuses 16 A2 CEE-Mounting sockets 3 x 16 A/1 V secured via 5 Circuit breaker switch 16 A, 1-pin in B-Characteristic 3 Safety contact sockets 230 V secured via 3 circuit breakers 16 A, 1-pin in B-Characteristic 1 fault circuit breakers 63/0.03 A 4-pin for all CEE-Sockets 5-pole earth leakage circuit breaker 40/0.03 A 4-pin for all other sockets Built:1 Main switch 63 A, 3-pin for the total cut-off Design:- installed in a painted steel cabinet with galvanized steel subframe- protective devices arranged behind 3 transparent protective flaps- Distribution door can be closed even with plugged-in connection plugs with 1 turning bolts- distributor equipped with external earth connection screw and 2 crane eyes for transport purposes- K2 Design Dimensions:Distributor H x W x D = 700 x 900 x 500 mmCabinet H x W x D = 1300 x 900 x 970 mm Connection power : 44 kWProtection class : IP 54Protection class : IIGl factor : 0.33Weight : approx. 110 kg
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.