User & Safety Instructions 3859101 Gifas Electric Industrial power distributor 210333
Description
GIFAS transformer body consisting of 7900mm solid-rubber distributor mounted on a jack cart Dimensions: H x W x D = 1250 x 566 x 560 mm Protection type: IP 54Weight: Approx. 70 kg Input: 4m GIFAS-PROFLEXX 07 wire 5 x 6 qmm with CEE plug 5 x 32 A/400 V output: 10 CEE-built in sockets 2 x 16 A/42 V protected via 10 LS-switch 16 A, 1-pole in B-characteristic Integrated: 1 safety transformer 0570 kVA, 50 Hz 400/42 V, according to VDE 4 primary side pre-secured via 1 engine protection switch 6 - 10 A, 3-pole, thermal nominal current set to 10 A Execution: - protective devices behind transparent protective flap arranged
This text is machine translated.
Description
GIFAS transformer body consisting of 7900mm solid-rubber distributor mounted on a jack cart Dimensions: H x W x D = 1250 x 566 x 560 mm Protection type: IP 54Weight: Approx. 70 kg Input: 4m GIFAS-PROFLEXX 07 wire 5 x 6 qmm with CEE plug 5 x 32 A/400 V output: 10 CEE-built in sockets 2 x 16 A/42 V protected via 10 LS-switch 16 A, 1-pole in B-characteristic Integrated: 1 safety transformer 0570 kVA, 50 Hz 400/42 V, according to VDE 4 primary side pre-secured via 1 engine protection switch 6 - 10 A, 3-pole, thermal nominal current set to 10 A Execution: - protective devices behind transparent protective flap arranged
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.