• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Gifas Electric Industrial power distributor 246321

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching transformer: Other
  • Frequency: 50 Hz
Product type

Industrial power distributor

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859102 Gifas Electric Industrial power distributor 246321

Description

GIFAS-Transformer 12.5 kVA consisting of solid rubber distribution 7800 and three-phase transformer 12500 VA, 400/400 V, 50 Hz, according to VDE 0570 Input: 3 m GIFAS-PROFLEXX-07 line 5 x 2.5 qmm with solid rubber CEE plug 5 x 16 A/400 V Output: 1 CEE full rubber flush-mounted socket 5 x 16 A/400 V3 protective contact sockets with IP54 even when plugged in, all sockets together secured via Neozed fuses 16 A built-in: 1 three-phase transformer 12.5 kVA 3 x 400 V/3 x 400 V, 50 Hz, according to VDE 0570 protected via 1 motor circuit breaker 3-pin, adjusted to 14.4 A1 change-over switch 20 A, 6-pin with 2 switching positions for switching between CEE-socket and protective contact socket 2 Fans secured together via Neozed-fuse 2 A Version: - mounted on a special truck with 2 solid-rubber tires (d = 200 mm) and a cable wrapping device protective devices behind transparent protective flap - distributor with 4 ventilation grilles and sign: "CAUTION! Protective isolation transformer, only connect 1 consumer to each socket. "Dimensions: H x W x D = 1200 x 560 x 590 mm Protection type: IP 54Weight: Approx. 200 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.