• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Gifas Electric Industrial power distributor 261018

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching transformer: Other
  • Frequency: 50 Hz
Product type

Industrial power distributor

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859103 Gifas Electric Industrial power distributor 261018

Description

GIFAS solid rubber safety transformer type 3800 Input: 1 cable gland M 20 from below (outside of the supply line 7-14 mm)1 terminal block 3 pin, 4 qmm for placing the supply line Output: 2 CEE-mounted sockets 2 x 16 A/42 V without safety Installation: - with safety transformer 320 VA, 230/42 V 50 Hz, according to VDE 0570, EN 61558- 1 thermal overcurrent protection switch 1.6 A for primary-side protection Dimensions: H x W x D = 360 x 250 x 133 mm Protection type: IP 54Gl factor: 0.25Weight: approx. 9 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength-resistant to acids and bases- very good weather, UV and ozone resistance - high electrical insulation power outlets and other components can be exchanged individually and VDE tested

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.