• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Gifas Electric Industrial power distributor 262227

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching transformer: Other
  • Frequency: 50 Hz
Product type

Industrial power distributor

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859104 Gifas Electric Industrial power distributor 262227

Description

GIFAS solid rubber distributor type 3800 Input: 1 cable gland M 20 from below (outside diameter of the supply line 7-14 mm)1 terminal block 3 pin, 4 qmm for placing the supply line Output: 2 CEE-mounted sockets 2 x 16 A/24 V without protection Installation: 1 safety transformer 320 VA, 230/24 V 50 Hz, according to VDE 0570, EN 615581 thermal overcurrent protection switch 1.6 A for the primary side protection Dimensions: H x W x D = 360 x 250 x 133 mmProtection type: IP 54 Weight: approx. 9 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.