User & Safety Instructions 3859106 Gifas Electric Industrial power distributor 262251
Description
Gifas solid rubber safety distributor Type 3800 Input:1 Cable gland M 20 from the bottom (outer diameter of the feed line 7-14 mm) and 1 terminal block 3 pin, 4 qmm for placing the lead Output:2 CEE-mounted sockets 2 x 16 A/42 V without protection Built-in:230/42 thermal overcurrent protection switch 50 A for the primary side safety1 safety transformer 500 VA, 1 V 2.0 Hz, according to VDE 0570, EN 61558 Dimensions: H x W x D = 250 x 360 x 133 mmProtection type IP 54Weight: approx. 9 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
Description
Gifas solid rubber safety distributor Type 3800 Input:1 Cable gland M 20 from the bottom (outer diameter of the feed line 7-14 mm) and 1 terminal block 3 pin, 4 qmm for placing the lead Output:2 CEE-mounted sockets 2 x 16 A/42 V without protection Built-in:230/42 thermal overcurrent protection switch 50 A for the primary side safety1 safety transformer 500 VA, 1 V 2.0 Hz, according to VDE 0570, EN 61558 Dimensions: H x W x D = 250 x 360 x 133 mmProtection type IP 54Weight: approx. 9 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.