• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Gifas Electric Industrial power distributor 262259

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching transformer: Other
  • Frequency: 50 Hz
Product type

Industrial power distributor

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859108 Gifas Electric Industrial power distributor 262259

Description

GIFAS solid rubber safety transformer type 3800 Input: 1 cable gland M 20 from below (outside diameter of supply line 7-14 mm) Output:1 safety socket without safety Built-in: - 1 thermal overcurrent protection switch 2.0 A on the primary side- safety transformer 500 VA, 230/230 V 50 Hz, according to VDE 0570, EN 61558 Dimensions: H x W x D = 360 x 250 x 133 mmProtection type IP 54 weight: approx. 10 kg properties:- Housing made of impact-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.