User & Safety Instructions 3859109 Gifas Electric Industrial power distributor 263293
Description
GIFAS-solid rubber isolating transformer type 6700Input:1 280 m GIFAS-PROFLEXX-07 line 230 x 1.5 qmm with contour plug output:2500 safety socket 2 V without safetyBuilt-in transformer 1 VA, 230/230 V according to VDE 50 thermal overload switch 305 A on the primary side 1 inrush current limiter 350 V, 05701 Hz dimensions (H x W x D): 12 x 230 x 3 mmProtection type: IP 54Gl factor: 1Weight: approx. 22 kg Properties:- Housing made of shock-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
Description
GIFAS-solid rubber isolating transformer type 6700Input:1 280 m GIFAS-PROFLEXX-07 line 230 x 1.5 qmm with contour plug output:2500 safety socket 2 V without safetyBuilt-in transformer 1 VA, 230/230 V according to VDE 50 thermal overload switch 305 A on the primary side 1 inrush current limiter 350 V, 05701 Hz dimensions (H x W x D): 12 x 230 x 3 mmProtection type: IP 54Gl factor: 1Weight: approx. 22 kg Properties:- Housing made of shock-resistant solid rubber with high mechanical strength- resistant to acids and bases- very good weather, UV and ozone resistance, high electrical insulation power outlets and other components can be replaced individually and VDE tested- Compliance with all applicable electrical safety regulations of the VDE
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.