User & Safety Instructions 3858696 Gifas Electric Industrial power distributor 291000
Description
GIFAS-Construction current distributor BSV Connection cabinet with 55kVA Dimensions: B x H x T = 500 x 970 x 285 mmProtection type: IP 44 (front IP21)Weight: Approx. 33 kg Input: 5x35qmmwith NH-fuse switch disconnectors Gr.00/100A / terminals 5x35qmm1 Counter position Output: 5x35qmmswitch disconnectors with NH fuse Gr.00/80A / terminals 5x35qmm version:-plated steel housing Powder coating RAL2000 (yellow orange)- Base frame hot-dip galvanized-door with self-closing drop lock (VA), lockable by padlock- crane eyes can be swiveled according to DIN EN 61439-4 (VDE 0660-600-4):2013-XX "Low-voltage switching device combinations - Part 2013 Special requirements for power distribution" (IEC 61439-4:4)
This text is machine translated.
Description
GIFAS-Construction current distributor BSV Connection cabinet with 55kVA Dimensions: B x H x T = 500 x 970 x 285 mmProtection type: IP 44 (front IP21)Weight: Approx. 33 kg Input: 5x35qmmwith NH-fuse switch disconnectors Gr.00/100A / terminals 5x35qmm1 Counter position Output: 5x35qmmswitch disconnectors with NH fuse Gr.00/80A / terminals 5x35qmm version:-plated steel housing Powder coating RAL2000 (yellow orange)- Base frame hot-dip galvanized-door with self-closing drop lock (VA), lockable by padlock- crane eyes can be swiveled according to DIN EN 61439-4 (VDE 0660-600-4):2013-XX "Low-voltage switching device combinations - Part 2013 Special requirements for power distribution" (IEC 61439-4:4)
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.