Number of CEE sockets (IEC 60309) 16 A / 400 V / 5-pin (1, 2, 3, N, PE): 2
Number of CEE sockets (IEC 60309) 32 A / 400 V / 5-pin (1, 2, 3, N, PE): 1
Main switch DIII
Number of circuit breakers: 6
Number of residual current circuit breakers 30 mA: 2
Product type
Industrial power distributor
No. of PG sockets
6
IP44
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3858697 Gifas Electric Industrial power distributor 294060
Description
GIFAS construction current distributor 44 16 kVA connection point distributor with protection contact-/CEE-outlet input: Connection terminals 5x35 qmm with NH fuse disconnector Gr.00/80 A with meter space with emergency-off main switch 63 Amit DIAZED fuses 32 A as total pre-fuse Output: 1x FI 400/32 A type B (all-current sensitive) 1x CEE 63 A/400 V 5-pin, 1x LSS C/0.03 A/CEE 63 V 5-pin. 2x LSS C/16 A/3-pin 1x FI 40/0.03 A type A6x safety power sockets (type F) 16 A, 3x LSS C/16 A/1-pin execution:- casing made of galvanized sheet steel, powder coating RAL2000 (yellow orange)- hot-dip galvanized door with self-closing latch (VA), lockable with padlock- crane eyes- all built-protective insulated carry handle dimensions (W x H x T): 710 x 1270 x 360 mmProtection type: IP 4 (control front IP21)Weight: approx. 55 kg according to DIN EN 61439-4 (VDE 0660-600-4):2013-XX "Low-voltage switching device combinations - part 4 Special requirements of industrial power distribution" (IEC 61439-44:2013) Measuring device according to DIN 43870 in IP54 Meets standard DIN VDE 0100-704
This text is machine translated.
Description
GIFAS construction current distributor 44 16 kVA connection point distributor with protection contact-/CEE-outlet input: Connection terminals 5x35 qmm with NH fuse disconnector Gr.00/80 A with meter space with emergency-off main switch 63 Amit DIAZED fuses 32 A as total pre-fuse Output: 1x FI 400/32 A type B (all-current sensitive) 1x CEE 63 A/400 V 5-pin, 1x LSS C/0.03 A/CEE 63 V 5-pin. 2x LSS C/16 A/3-pin 1x FI 40/0.03 A type A6x safety power sockets (type F) 16 A, 3x LSS C/16 A/1-pin execution:- casing made of galvanized sheet steel, powder coating RAL2000 (yellow orange)- hot-dip galvanized door with self-closing latch (VA), lockable with padlock- crane eyes- all built-protective insulated carry handle dimensions (W x H x T): 710 x 1270 x 360 mmProtection type: IP 4 (control front IP21)Weight: approx. 55 kg according to DIN EN 61439-4 (VDE 0660-600-4):2013-XX "Low-voltage switching device combinations - part 4 Special requirements of industrial power distribution" (IEC 61439-44:2013) Measuring device according to DIN 43870 in IP54 Meets standard DIN VDE 0100-704
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.