Number of CEE sockets (IEC 60309) 16 A / 400 V / 5-pin (1, 2, 3, N, PE): 1
Number of CEE sockets (IEC 60309) 32 A / 400 V / 5-pin (1, 2, 3, N, PE): 2
Number of CEE sockets (IEC 60309) 63 A / 400 V / 5-pin (1, 2, 3, N, PE): 1
Main switch DIII
Number of circuit breakers: 6
Number of residual current circuit breakers 30 mA: 1
Number of residual current circuit breakers 300 mA: 1
Product type
Industrial power distributor
No. of PG sockets
6
IP44
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3858698 Gifas Electric Industrial power distributor 294062
Description
GIFAS construction current distributor 44 0.03 32 kVA distribution point-distributor with protection contact-/CEE-outlet input: Connection terminals 5x35 qmm with NH fuse disconnector size 00/80 32 16 A with meter space with emergency-off main switch 0.3 63 400 400 Amit DIAZED fuses 63 A as total fusing Output: 1x FI 400/63 A (all-current sensitive) 1x CEE 63 A/63-pin 1x LSS C/ 16 A/ 3-pin. 6x safety power sockets (type F) 16 A, 3x LSS C/ 16 A/ 1-pin execution:- casing made of galvanized sheet steel, powder coating RAL2000 (yellow orange)- Base frame hot-dip galvanized door with self-closing latch (VA), lockable with padlock- crane eyes swiveling- all built-protective handle dimensions (W x H x D): 710 x 970 x 360 mm Protection type: IP 44 (Front IP 21)Weight: approx. 55 kg according to DIN EN 61439-4 (VDE 0660-600-4):2013-XX "Low-voltage switchgear combinations-part 4 Special requirements on power distribution" (IEC 61439-4:2013) Measuring device according to DIN 43870 in IP 54 standard DIN VDE 0100-704
This text is machine translated.
Description
GIFAS construction current distributor 44 0.03 32 kVA distribution point-distributor with protection contact-/CEE-outlet input: Connection terminals 5x35 qmm with NH fuse disconnector size 00/80 32 16 A with meter space with emergency-off main switch 0.3 63 400 400 Amit DIAZED fuses 63 A as total fusing Output: 1x FI 400/63 A (all-current sensitive) 1x CEE 63 A/63-pin 1x LSS C/ 16 A/ 3-pin. 6x safety power sockets (type F) 16 A, 3x LSS C/ 16 A/ 1-pin execution:- casing made of galvanized sheet steel, powder coating RAL2000 (yellow orange)- Base frame hot-dip galvanized door with self-closing latch (VA), lockable with padlock- crane eyes swiveling- all built-protective handle dimensions (W x H x D): 710 x 970 x 360 mm Protection type: IP 44 (Front IP 21)Weight: approx. 55 kg according to DIN EN 61439-4 (VDE 0660-600-4):2013-XX "Low-voltage switchgear combinations-part 4 Special requirements on power distribution" (IEC 61439-4:2013) Measuring device according to DIN 43870 in IP 54 standard DIN VDE 0100-704
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.