Number of CEE sockets (IEC 60309) 16 A / 400 V / 5-pin (1, 2, 3, N, PE): 2
Number of CEE sockets (IEC 60309) 32 A / 400 V / 5-pin (1, 2, 3, N, PE): 1
Main switch DIII
Number of circuit breakers: 6
Number of residual current circuit breakers 30 mA: 1
Product type
Industrial power distributor
No. of PG sockets
6
IP44
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3858699 Gifas Electric Industrial power distributor 294065
Description
GIFAS-Construction current distributor BSV distribution cabinet with Protection contacts/CEE exits, 44kVAInput: Clamping range 5x35qmmEmergency-Off main switch (DIAZED DIII/63A)Output:1 FI 63/0.03A Type B (all-current sensitive)1 CEE 32A/400V 5pol., 1 LSS C/32A/3pin. 2 CEE 16A/400V 5-PIN, 2 LSS C/16A/3-PIN. 1 FI 40/0.03A Type A6 Earthing contact sockets (Type F) 16A, 3 LSS C/16A/1poliert:- Housing made of steel plate galvanized, powder coating RAL 2000 (yellow orange)- Floor frame hot-dip galvanized-door with self-closing latch (VA), lockable by padlock- crane eyes swiveling- all built-in protective insulation carrying handle Dimensions: W x H x D = 710 x 635 x 360 mm Protection type: IP 44Weight: approx. 43 kg - according to DIN EN 61439-1 and 4 (VDE 0660-600-4): 2013-XX "Low-voltage switchgear combinations - part 4 Special requirements on power distribution" (IEC 61439-4:2013) - As a special feed point according to DIN VDE 0100 part 704 for the connection of AC and three-phase consumers to construction sites. Meets standard DIN VDE 0100-704
This text is machine translated.
Description
GIFAS-Construction current distributor BSV distribution cabinet with Protection contacts/CEE exits, 44kVAInput: Clamping range 5x35qmmEmergency-Off main switch (DIAZED DIII/63A)Output:1 FI 63/0.03A Type B (all-current sensitive)1 CEE 32A/400V 5pol., 1 LSS C/32A/3pin. 2 CEE 16A/400V 5-PIN, 2 LSS C/16A/3-PIN. 1 FI 40/0.03A Type A6 Earthing contact sockets (Type F) 16A, 3 LSS C/16A/1poliert:- Housing made of steel plate galvanized, powder coating RAL 2000 (yellow orange)- Floor frame hot-dip galvanized-door with self-closing latch (VA), lockable by padlock- crane eyes swiveling- all built-in protective insulation carrying handle Dimensions: W x H x D = 710 x 635 x 360 mm Protection type: IP 44Weight: approx. 43 kg - according to DIN EN 61439-1 and 4 (VDE 0660-600-4): 2013-XX "Low-voltage switchgear combinations - part 4 Special requirements on power distribution" (IEC 61439-4:2013) - As a special feed point according to DIN VDE 0100 part 704 for the connection of AC and three-phase consumers to construction sites. Meets standard DIN VDE 0100-704
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.