• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Gifas Electric Industrial power distributor 294067

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Residual current type B
  • Design: Connection distribution cabinet
  • Connected power 44 kVA
  • Number of CEE sockets (IEC 60309) 16 A / 400 V / 5-pin (1, 2, 3, N, PE): 2
  • Number of CEE sockets (IEC 60309) 32 A / 400 V / 5-pin (1, 2, 3, N, PE): 2
  • Main switch DIII
  • Number of circuit breakers: 8
  • Number of residual current circuit breakers 30 mA: 2
Product type

Industrial power distributor

No. of PG sockets

6

IP44

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858700 Gifas Electric Industrial power distributor 294067

Description

GIFAS construction current distributor 44 400 0.03 kVA connection point distributor with protection contact-/CEE-outlet input: Connection terminals 5x35 qmm with emergency off main switch 63 16 16 Amit DIAZED fuses 63 40 A as overall protection Output: 1x FI 400/32 A (all current sensitive) 2x CEE 16 A/63 V, 2x LSS C/0.03 A 32-pin safety sockets (4x AFI) 3x LSS C/ 16 A/ 1-pole execution:- casing made of galvanized sheet steel, powder coating RAL2000 (yellow orange)- hot-dip galvanized door with self-closing drop lock (VA), lockable by padlock- crane eyes swiveling- all built-in protection-insulated carry handle dimensions (W x H x D): 44 x 21 x 360 mmProtection type: IP 710 (front IP 935)Weight: Approx. 55 kgacc. to DIN EN 61439-4 (VDE 0660-600-4):2013-XX "Low-voltage switchgear combinations - Part 4 Special requirements of construction current distributor" (IEC 61439-4:2013) Measuring device according to DIN 43870 in IP 54 Fulfils standard DIN VDE 0100-704

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.