Number of CEE sockets (IEC 60309) 16 A / 400 V / 5-pin (1, 2, 3, N, PE): 2
Number of CEE sockets (IEC 60309) 32 A / 400 V / 5-pin (1, 2, 3, N, PE): 1
Number of CEE sockets (IEC 60309) 63 A / 400 V / 5-pin (1, 2, 3, N, PE): 1
Main switch DIII
Number of circuit breakers: 6
Number of residual current circuit breakers 30 mA: 1
Number of residual current circuit breakers 300 mA: 1
Product type
Industrial power distributor
No. of PG sockets
6
IP44
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3858701 Gifas Electric Industrial power distributor 294068
Description
GIFAS-Construction current distributor BSV distribution cabinet with Protection contact/CEE exits, 44kVAInput:5x35qmmEmergency-Off-Main switch (DIAZED DIII/63A)Output:1xFI 63/0.3A, Type B 1x CEE 63A/400V board, Type 16A, 1x CEE 63A/400V board, Type 16A, 1xLSS 16A/Type 16A, 1x Steel Contact box (63) Powder coated RAL2000 (yellow orange)- Base frame hot-dip galvanized door with self-closing latch (VA), lockable by padlock- crane eyes swiveling- all built-in protective insulated carry handles Dimensions: W x H x D = 0660 x 635 x 360 mm Protection type: IP 44Weight: approx. 43 kg according to DIN EN 600 and 4 (VDE 710-61439-1-4): 2013-XX "Low-voltage switchgear and controlgear assemblies - Part 4 Special requirements of construction power distributors" (IEC 61439-4:2013) As a special feeding point according to DIN VDE 0100 Part 704 for the connection of AC and three-phase consumers to construction sites. Supply point according to DIN VDE 0100 Part 704 for the connection of AC and three-phase consumers to construction sites. Meets standard DIN VDE 0100-704
This text is machine translated.
Description
GIFAS-Construction current distributor BSV distribution cabinet with Protection contact/CEE exits, 44kVAInput:5x35qmmEmergency-Off-Main switch (DIAZED DIII/63A)Output:1xFI 63/0.3A, Type B 1x CEE 63A/400V board, Type 16A, 1x CEE 63A/400V board, Type 16A, 1xLSS 16A/Type 16A, 1x Steel Contact box (63) Powder coated RAL2000 (yellow orange)- Base frame hot-dip galvanized door with self-closing latch (VA), lockable by padlock- crane eyes swiveling- all built-in protective insulated carry handles Dimensions: W x H x D = 0660 x 635 x 360 mm Protection type: IP 44Weight: approx. 43 kg according to DIN EN 600 and 4 (VDE 710-61439-1-4): 2013-XX "Low-voltage switchgear and controlgear assemblies - Part 4 Special requirements of construction power distributors" (IEC 61439-4:2013) As a special feeding point according to DIN VDE 0100 Part 704 for the connection of AC and three-phase consumers to construction sites. Supply point according to DIN VDE 0100 Part 704 for the connection of AC and three-phase consumers to construction sites. Meets standard DIN VDE 0100-704
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.