• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Gifas Electric Industrial power distributor 294070

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Residual current type B
  • Design: Connection distribution cabinet
  • Connected power 44 kVA
  • Number of CEE sockets (IEC 60309) 16 A / 400 V / 5-pin (1, 2, 3, N, PE): 2
  • Number of CEE sockets (IEC 60309) 32 A / 400 V / 5-pin (1, 2, 3, N, PE): 1
  • Number of circuit breakers: 9
  • Number of residual current circuit breakers 30 mA: 2
Product type

Industrial power distributor

No. of PG sockets

6

IP44

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858702 Gifas Electric Industrial power distributor 294070

Description

GIFAS-Construction current distributor BSV-End distributor with Protection contact-/CEE-Outlets, 44kVA input: Surface-mounted plug CEE 32A/400V/5pol. Output: 1x FI 40/0.03A (all-current sensitive)1x CEE 32A/400V 5-pin, 2xLSS C/32A/3pol2x CEE 16A/400V 5-pin, 2xLSS C/16A/3pol1x FI 40/0.03A6x safety socket (type F) 16A, 6xLSS C/16A/1pole design:- Steel plate housing, powder coating RAL2000 (yellow orange)- galvanized floor fire door with self-closing bracket) Integrated padlock Integrated cover: Galvanized W x H x D = 500 x 500 x 300 mm Protection type: IP 44Weight: approx. 39 kg according to DIN EN 61439-1 and 4 (VDE 0660-600-4): 2013-XX "Low-voltage switchgear and controlgear assemblies - Part 4 Particular requirements of construction power distributors" (IEC 61439-4:2013) As a special feeding point according to DIN VDE 0100 Part 704 for the connection of AC and three-phase consumers to construction sites. Meets standard DIN VDE 0100-704

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.