Number of CEE sockets (IEC 60309) 16 A / 400 V / 5-pin (1, 2, 3, N, PE): 2
Number of CEE sockets (IEC 60309) 32 A / 400 V / 5-pin (1, 2, 3, N, PE): 2
Number of CEE sockets (IEC 60309) 63 A / 400 V / 5-pin (1, 2, 3, N, PE): 1
Number of circuit breakers: 10
Number of residual current circuit breakers 30 mA: 2
Product type
Industrial power distributor
No. of PG sockets
6
IP44
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3858703 Gifas Electric Industrial power distributor 294071
Description
GIFAS-Construction current distributor BSV-End distributor with Protection contact-/CEE-Outlets, 44kVA input: Surface-mounted plug CEE 63A/400V/5pin. Output: Cable loop unsecured 1x on socket CEE 63A/400V/5-pin 1x FI 63/0.03A (all current sensitive) Type B2X CEE 32A/400V 5-pin 40, 2xLSS C/32A/3-pol2x CEE 16A/400V 5-pin, 2xLSS C/16A/400V 5-pin, galvanized door with yellow drop lock lockable by padlock- crane eyes swiveling- all built-in protective insulated- carry handles Dimensions: W x H x D = 710 x 635 x 360 mm Protection type: IP 44Weight: approx. 39 kg according to DIN EN 61439-1 and 4 (VDE 0660-600-4): 2013-XX "Low-voltage switchgear and controlgear assemblies - Part 4 Particular requirements of construction power distributors" (IEC 61439-4:2013) As a special feeding point according to DIN VDE 0100 Part 704 for the connection of AC and three-phase consumers to construction sites. Meets standard DIN VDE 0100-704
This text is machine translated.
Description
GIFAS-Construction current distributor BSV-End distributor with Protection contact-/CEE-Outlets, 44kVA input: Surface-mounted plug CEE 63A/400V/5pin. Output: Cable loop unsecured 1x on socket CEE 63A/400V/5-pin 1x FI 63/0.03A (all current sensitive) Type B2X CEE 32A/400V 5-pin 40, 2xLSS C/32A/3-pol2x CEE 16A/400V 5-pin, 2xLSS C/16A/400V 5-pin, galvanized door with yellow drop lock lockable by padlock- crane eyes swiveling- all built-in protective insulated- carry handles Dimensions: W x H x D = 710 x 635 x 360 mm Protection type: IP 44Weight: approx. 39 kg according to DIN EN 61439-1 and 4 (VDE 0660-600-4): 2013-XX "Low-voltage switchgear and controlgear assemblies - Part 4 Particular requirements of construction power distributors" (IEC 61439-4:2013) As a special feeding point according to DIN VDE 0100 Part 704 for the connection of AC and three-phase consumers to construction sites. Meets standard DIN VDE 0100-704
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.