Number of CEE sockets (IEC 60309) 16 A / 400 V / 5-pin (1, 2, 3, N, PE): 2
Number of CEE sockets (IEC 60309) 32 A / 400 V / 5-pin (1, 2, 3, N, PE): 1
Main switch DIII
Number of circuit breakers: 5
Number of residual current circuit breakers 30 mA: 1
Product type
Industrial power distributor
No. of PG sockets
3
IP44
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3858704 Gifas Electric Industrial power distributor 294090
Description
GIFAS-construction current distributor BSV 24 40 kVAConnection distribution cabinet with safety contact/CEE exits Input:5x35qmm with NH circuit breaker Gr./63A / terminals 5x35qmmwith 1 meter space with emergency off main switch (DIAZED DIII/32A) Output: 1x CEE 32A/400V 5-pole CEE 5-pole (5-way) Steel fuse contact box type 16A/3x13VA (Type 00/3-pole) lockable by padlock- crane eyes can be swiveled- all fixtures insulated Dimensions: W x H x D = 710 x 970 x 360 mm Protection class: IP 44 (operator front IP21)Weight: approx. 55 kg according to DIN EN 61439-4 (VDE 0660-600-4): 2013-XX "Low-voltage switchgear and controlgear assemblies - Part 4 Particular requirements of construction power distributors" (IEC 61439-4:2013) Measuring device according to DIN 43870 in IP54 Fulfils standard DIN VDE 0100-704
This text is machine translated.
Description
GIFAS-construction current distributor BSV 24 40 kVAConnection distribution cabinet with safety contact/CEE exits Input:5x35qmm with NH circuit breaker Gr./63A / terminals 5x35qmmwith 1 meter space with emergency off main switch (DIAZED DIII/32A) Output: 1x CEE 32A/400V 5-pole CEE 5-pole (5-way) Steel fuse contact box type 16A/3x13VA (Type 00/3-pole) lockable by padlock- crane eyes can be swiveled- all fixtures insulated Dimensions: W x H x D = 710 x 970 x 360 mm Protection class: IP 44 (operator front IP21)Weight: approx. 55 kg according to DIN EN 61439-4 (VDE 0660-600-4): 2013-XX "Low-voltage switchgear and controlgear assemblies - Part 4 Particular requirements of construction power distributors" (IEC 61439-4:2013) Measuring device according to DIN 43870 in IP54 Fulfils standard DIN VDE 0100-704
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.