• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Gifas Electric Industrial power distributor 295039

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Residual current type B
  • Design: Connection distribution cabinet
  • Connected power 44 kVA
  • Number of counter fields: 1
  • Number of CEE sockets (IEC 60309) 16 A / 400 V / 5-pin (1, 2, 3, N, PE): 2
  • Number of CEE sockets (IEC 60309) 32 A / 400 V / 5-pin (1, 2, 3, N, PE): 1
  • Number of CEE sockets (IEC 60309) 63 A / 400 V / 5-pin (1, 2, 3, N, PE): 1
  • Main switch DIII
  • Number of circuit breakers: 6
  • Number of residual current circuit breakers 30 mA: 1
  • Number of residual current circuit breakers 300 mA: 1
Product type

Industrial power distributor

No. of PG sockets

6

IP44

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858705 Gifas Electric Industrial power distributor 295039

Description

GIFAS construction current distributor 44 0.03 32 kVA distribution point-distributor with protection contact-/CEE-outlet input: Connection terminals 5x35 qmm with NH fuse disconnector size 00/80 32 16 A with meter space with emergency-off main switch 0.3 63 400 400 Amit DIAZED fuses 63 A as total pre-fusing Output: 1x FI 400/63 A (all-current sensitive)1x CEE 63 V/63 V 2x LSS C/ 16 A/ 3-pin. 6x safety power sockets (type F) 16 A, 3x LSS C/ 16 A/ 1-pin execution:- casing made of galvanized sheet steel, powder coating RAL2000 (yellow orange)- Base frame hot-dip galvanized door with self-closing latch (VA), lockable with padlock- crane eyes swiveling- all built-protective handle dimensions (W x H x D): 710 x 970 x 360 mm Protection type: IP 44 (Front IP 21)Weight: approx. 55 kg according to DIN EN 61439-4 (VDE 0660-600-4):2013-XX "Low-voltage switchgear combinations - part 4 Special requirements of construction current distributor" (IEC 61439-4:2013) Measuring device according to DIN 43870 in IP 54 Complies with DIN VDE 0100-704 standard

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.