GIFAS LED wet room tub light Line LED PRO-4, input voltage 220-240 VAC / 176-260 VDC, system power 20 W / 30 W / 34 W / 40 W (adjustable in 4 stages), light current: 20W = 2,800 - 3,000 lm 30W = 4,200 - 4,500 lm 34W = 4,700 - 5,000 lm 40W = 5,400 - 6,000 lm, system efficiency: 150 lm/W, light color: 3,000 K / 4,000 K / 5,000 K (adjustable), radiation angle: 120°, CRI: Ra greater than 80, life span: greater than 50,000 h, protection class: IP 65, protection class: I, shock resistance: IK 08, temperature range: -20° C to +40° C, housing material: polycarbonate gray, cover: polycarbonate matt, weight: approx. 1.60 kg, dimensions (LxWxH): 1200 x 79 x 68 mm, Design:- incl. passage wiring 5 x 2.5 qmm- 2 cable glands included in delivery- incl. mounting units for ceiling mounting, factory settings:40 W / 5,000 K
This text is machine translated.