• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric LED wet room diffusor LED (monochrome) Built-in LED 45 W, 60 W, 65 W, 80 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wet room tub light 341674

  • Power= 45 W, 60 W, 65 W, 80 W

Technical specifications

  • Material: Other
  • Bulb: LED not replaceable
  • Voltage type AC
  • Protection class according to IEC 61140: I
  • Light distribution: Symmetric
  • Impact strength: IK08
Product type

LED wet room diffusor

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Length

1500 mm

45 W

60 W

65 W

80 W

Height

68 mm

Width

79 mm

IP65

IK08

Weight

1.75 kg

Dim

(L x W x H) 1500 x 79 x 68 mm

n.rel.

Radiation angle

120°

Light bulb included

Yes

Colour temperature (max.)

5000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 5000 K

Case colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859296 Gifas Electric LED wet room diffusor LED (monochrome) Built-in LED 45 W, 60 W, 65 W, 80 W

Description

GIFAS LED wet room wall bulb LineLED PRO-4, input voltage 220-240 VAC / 176-260 VDC, system power: 45 W / 60 W / 65W / 80 W (4-step adjustable), light current: 45W = 10,400 - 11,200 lm 60W = 9,750 - 8,400 lm 65W = 8,830 - 7,800 lm 80W = 5,850 - 6,300 lm, system efficiency: 140 lm/W, light color: 3,000 K / 4,000 K / 5,000 K (adjustable), radiation angle: 120°, CRI: Ra greater than 80, life: greater than 50,000 h, protection class: IP 65, protection class: I, shock resistance: IK 08, temperature range: -20° C to +40° C, UV resistance: yes, housing material: polycarbonate gray, cover: matt polycarbonate, weight: approx. 1.75 kg, dimensions (LxWxH): 1500 x 79 x 68 mm, design:- incl. passage wiring 5 x 2.5 qmm- 2 cable glands included in the delivery- incl. mounting units for ceiling mounting, factory settings: 45 W / 5,000 K

This text is machine translated.

What kind of Wet Room Lighting are you looking for?