LED wet-room wall light LineLED PRO-4, input voltage 220-240 VAC / 176-260 VDC, system power: 45 W / 60 W / 80 W (adjustable in 3 stages), light current: 45W = 5,850 - 6,300 lm 60W = 7,800 - 8,400 lm 80W = 10,400 - 11,200 lm, system efficiency: 140 lm/W, light color: 3,000 K / 4,000 K / 5,000 K (adjustable), Angle of radiation: 120 °, CRI: Ra greater than 80, life: greater than 50,000 h, protection class: IP 65, protection class: I, shock resistance: IK 08, temperature range: -20° C to +40° C, housing material: polycarbonate gray, cover: polycarbonate matt, weight: approx. 1.75 kg, dimensions (LxWxH): 1500 x 79 x 68 mm, Design:- incl. passage wiring 5 x 2.5 qmm- 2 cable glands included in delivery- incl. mounting units for ceiling mounting Factory setting:45 W / 4,000 K Execution:- with 3h battery 45-80W (during start-up the battery must be contacted)
This text is machine translated.