• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric MasterLED #283110 283110 LED outdoor floodlight

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Work lamp 20W, IP65, 24/42V MasterLED #283110

Technical specifications

  • Material of housing: Aluminium
  • Suitable for surface mounting: Yes
  • Suitable for wall mounting: No.
  • Suitable for ceiling mounting: No.
  • Suitable for traverse installation: No.
  • Adjustable: Rotation and swivel
  • Bulb: LED not replaceable
  • Cover material: Glass matt/satin
  • Voltage type AC/DC
  • Energy efficiency class of light source according to EU directive 2019/2015: Not required
  • Protection class according to IEC 61140:III.
Product type

LED outdoor floodlight

Bulb type

LED (monochrome)

n.rel.

Light bulb included

Yes

Case colour

Silver

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858692 Gifas Electric MasterLED #283110 283110 LED outdoor floodlight

Description

GIFAS MasterLED, power supply: 24V AC/DC, lamp: 1 x 20 W LED, LED switching strength: Greater than 1 MIO., protection class: IP 65, protection class: III, properties:- type 1, swivel and pivot over 1 joint sleeves riveted - full luminous flux, is available immediately- low power consumption with high light yield - minimum temperature development - maintenance-free - no UV / IR radiation- and vibration insensitivity rotating and swiveling in various positions- screw-able lamp base On-Off switch at the rear lamp head holding grip made of polyamide

This text is machine translated.