• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric MasterLED #283115 283115 LED outdoor floodlight

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Work lamp LED 230VAC MasterLED #283115

Technical specifications

  • Material of housing: Aluminium
  • Suitable for surface mounting: Yes
  • Suitable for wall mounting: No.
  • Suitable for ceiling mounting: No.
  • Suitable for traverse installation: No.
  • Adjustable: Rotation and swivel
  • Bulb: LED not replaceable
  • Cover material: Glass matt/satin
  • Voltage type AC/DC
  • Energy efficiency class of light source according to EU directive 2019/2015: Not required
  • Protection class according to IEC 61140:III.
Product type

LED outdoor floodlight

Bulb type

LED (monochrome)

n.rel.

Light bulb included

Yes

Case colour

Silver

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858694 Gifas Electric MasterLED #283115 283115 LED outdoor floodlight

Description

GIFAS MasterLED, voltage supply: 230V AC, lamp: 1 x 20 W LED, light output: 1500 lm, LED life: Over 50,000 h, LED switching strength: Over 1 MIO., protection class: IP 65, design:- without supply line, features:- Type 3, rotation and swiveling over 3 joints in different positions- screwable lamp foot ON-OFF switch at the rear lamp head holding grip made of polyamide cover made of shatterproof glass (satin)- housing and reflector made of aluminum-impact and vibration-insensitive

This text is machine translated.