Gifas Electric LED spotlight 5 LEDs a 3W SpotLED.GR.5X45Gr 3M
Technical specifications
Product type
LED floodlight
Bulb type
LED (monochrome)
Built-in LED
IP66
n.rel.
Light bulb included
Yes
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2755367 Gifas Electric SpotLED.GR.5X45Gr 3m 267966 LED floodlight
Description
GIFAS-SpotLED spotlight with the latest LED technology and weighing only 0.3 kg, complete with 3M gray connecting cable 3 x 0.5mm², smoothly cut off without plug, dimension: 108 x 67 x 82 mm, light source: 5 high speed LED each 3 watt Radiation angle 5 x 45°, power supply: 10-30V DC direct or via power supply unit 230 VAC / 24 VDC, protection class: IP 66, housing made of aluminum die-casting with cooling fins for optimum heat dissipation, color silver-gray, mounting bracket made of stainless steel, powder-coated, swiveling with locking screw, power supply not included in the delivery
This text is machine translated.
Description
GIFAS-SpotLED spotlight with the latest LED technology and weighing only 0.3 kg, complete with 3M gray connecting cable 3 x 0.5mm², smoothly cut off without plug, dimension: 108 x 67 x 82 mm, light source: 5 high speed LED each 3 watt Radiation angle 5 x 45°, power supply: 10-30V DC direct or via power supply unit 230 VAC / 24 VDC, protection class: IP 66, housing made of aluminum die-casting with cooling fins for optimum heat dissipation, color silver-gray, mounting bracket made of stainless steel, powder-coated, swiveling with locking screw, power supply not included in the delivery
This text is machine translated.
What kind of LED Outdoor Spot & Flood Lights are you looking for?