Gifas Electric LED spotlight 5 LEDs a 3W SpotLED.SW.5X45 size G
Technical specifications
Product type
LED floodlight
Bulb type
LED (monochrome)
Built-in LED
IP66
n.rel.
Light bulb included
Yes
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2755512 Gifas Electric SpotLED.SW.5X45 Gr G 268311 LED floodlight
Description
GIFAS-SpotLED spotlight with the latest LED technology and only 0.3 kg weight and fitted device plug, dimensions: 108 x 67 x 82 mm, light source: 5 high-power LED each 3 watt, angle of radiation 5 x 38°, voltage supply: 10-30V DC directly or via power supply 230 VAC / 24 VDC, protection type: IP 66, housing made of die-cast aluminum with cooling fins for optimum heat dissipation, color black, mounting bracket made of stainless steel, powder-coated, can be swiveled with locking screw, power supply not included in the delivery
This text is machine translated.
Description
GIFAS-SpotLED spotlight with the latest LED technology and only 0.3 kg weight and fitted device plug, dimensions: 108 x 67 x 82 mm, light source: 5 high-power LED each 3 watt, angle of radiation 5 x 38°, voltage supply: 10-30V DC directly or via power supply 230 VAC / 24 VDC, protection type: IP 66, housing made of die-cast aluminum with cooling fins for optimum heat dissipation, color black, mounting bracket made of stainless steel, powder-coated, can be swiveled with locking screw, power supply not included in the delivery
This text is machine translated.
What kind of LED Outdoor Spot & Flood Lights are you looking for?