• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric SpotLED.WS #268315 268315 LED floodlight

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gifas Electric LED spotlight ws 5 LEDs a 3W SpotLED.WS #268315

Technical specifications

Product type

LED floodlight

Bulb type

LED (monochrome)

Built-in LED

IP66

n.rel.

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2755510 Gifas Electric SpotLED.WS #268315 268315 LED floodlight

Description

GIFAS-SpotLED spotlight with the latest LED technology and only 0.3 kg weight and fitted device plug, dimensions: 108 x 67 x 82 mm, light source: 5 high-power LED each 3 watt, angle of radiation 5 x 8°, voltage supply: 10-30V DC directly or via power supply 230 VAC / 24 VDC, protection type: IP 66, housing made of aluminum die-cast with cooling fins for optimum heat dissipation, color white, mounting bracket made of stainless steel, powder-coated, can be swiveled with locking screw, power supply not included in the delivery

This text is machine translated.