• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte AORUS FO32U2P Gaming screen EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 1 ms HDMI™, DisplayPort, Headpho

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gigabyte AORUS FO32U2P Gaming screen

  • Screen size 81.3 cm (32 inch) UHD, 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces: HDMI™, DisplayPort, Headphone input, USB A (USB 3.0), USB C®;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, VESA Mount 100 x 100 mm, Portrait view, Height adjustable, Swivelling

Technical specifications

Product type

Gaming screen

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

81.3 cm

Screen size diagonal (inches)

32 inch

Screen size diagonal (inches)

32 inch

Image format

16:9

Panel technology

OLED

Touchscreen (display)

No

Frame rate

240 Hz

Response time

1 ms

Brightness

1000 cd/m²

Contrast ratio (dyn)

100000000 : 1

Static contrast ratio

3500 : 1

Dot pitch

0.181 mm

Factory colour

Black

Interfaces

HDMI™

DisplayPort

Headphone input

USB A (USB 3.0)

USB C®

No. of DisplayPort

1 x

No. of HDMI ports

2 x

No. of MiniDPs

1 x

No. of USB type A 3.0 ports

4 x

No. of USB 3.0 ports

1 x

Features

Blue light reduction

Flicker-free technology

Kensington lock

Tiltable

VESA Mount 100 x 100 mm

Portrait view

Height adjustable

Swivelling

Audio power (max.)

5 W

Inclination

-5/+20

Angular position

90°

Swivel angle

20°

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Matt

Anti-glare

Adaptive-sync technology

AMD FreeSync Premium Pro

Curved monitor

No

HDR support

Yes

HDR format

HDR10

HDR-certified

VESA DisplayHDR 400

Width

718 mm

Height

614 mm

Depth

159 mm

Weight

8.5 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 718 x 614 x 159 mm

Screen size/position settings

Tilt

Height

Pivoting (rotation)

Pivoting

Display size

30 inch - 32 inch

Display type

LED backlit

Range of uses

Gaming

Media

Display resolution mode

UHD

Wall mounting option

100 x 100 mm VESA standard

G (A - G)

Display

81.3 cm (32 inch)

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

81.3 cm

44 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

78 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191866 Gigabyte AORUS FO32U2P Gaming screen EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 1 ms HDMI™, DisplayPort, Headpho

Description

Experience the highlight of display technology: QD OLED from Samsung. See how colors explode with unprecedented vibrancy and brighten each nuance, while contrasts reach the limit of infinity and reveal hidden possibilities.
The AORUS FO32U2P is the world's first OLED gaming monitor that supports the future-proof DisplayPort 2.1 UHBR20. This feature allows you to achieve uncompressed 4K/240Hz and 8K/60Hz and ensures that your setup is ready for the next generation of brilliance.
AORUS gaming monitors enhance your gameplay with a range of built-in, tactical support features that give you the edge in precision and control.
Slide through your gaming experience with intuitive and powerful software. AORUS FO32U2P attaches great importance to ease of use, so you can focus on what's essential – winning.

This text is machine translated.

Features

  • Picture in picture, picture for picture
  • Picture Mode
  • Black equalizer
  • Flicker-free technology
  • May be daisy-chained
  • Cross-hair display
  • With Game timer
  • Night vision mode
  • 6-axis color control
  • Gigabyte RGB fusion 2.0
  • FPS counter
  • High bit rate 3 (HBR3)
  • AORUS Dashboard
  • AORUS OSD sidekick
  • HDR 400 True Black
  • Eagle Eye
  • VESA Display HDR
  • KVM
  • Auto update
  • VESA certified ClearMR 13000

Scope of delivery

  • Cable
  • Quick guide.