• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte AORUS WATERFORCE 360 Water cooling kit

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Water cooling kit

Suitable for

Intel® 2066

Weight

2600.00

Factory colour

Black

Heatsink material

Copper

Fan dimensions

120 x 120 mm

Features

incl. LED lighting

Fan size

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840964 Gigabyte AORUS WATERFORCE 360 Water cooling kit

Description

Features

  • Type: All-in-one liquid coolerFan diameter 12 cmMaximum air flow: 56.47 cfmMinimum air pressure 0.68 mmH2OMaximum air pressure 2.77 mmH2O Product color: Black
  • This text is machine translated.

What kind of PC Water Cooling are you looking for?