• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte B550 X EAGLE AM4 4xDDR4 HDMI Motherboard Form factor (details) ATX

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gigabyte B550 X EAGLE AM4 4xDDR4 HDMI Motherboard

  • AMD socket AM4 AMD Ryzen 5000 series, AMD Ryzen 3000 series, AMD Ryzen 4000 series
  • PC ATX AMD B550 Realtek ALC897 7.1 channels
  • DDR4 SDRAM 4 DIMM RAM maximum: 128 GB
  • HDD & SSD M.2, NVMe, PCI Express 3.0, PCI Express 4.0, SATA RAID-support Number of supported storage drives: 6
  • BIOS type: UEFI AMI 128 Mbit ACPI version: 5.0 Clear CMOS jumper
  • 2.5 Gigabit Ethernet

Technical specifications

  • Socket AM4
  • Supported processor slots: Socket AM4
  • HDMI Version 2.1
  • AMD B550 motherboard chipset
  • Product color: Dark brown
  • Battery technology: Lithium-manganese dioxide (LiMnO2)
Product type

Motherboard

Form factor

ATX

RAM type

DIMM

RAM / Max. upgrade

128 GB

No. of PCIe 3.0 x16

4 x

No. of PCIe 3.0 x16

1 x

No. of USB 2.0 ports

2 x

No. of SATA III ports

4 x

Depth

244 mm

Height

35 mm

Width

305 mm

Display resolution

4096 x 2160 Pixel

No. of HDMI ports

1 x

No. of USB A 2.0 ports

4 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

Christmas lighting features

12.0

Cooling

Passive

HDCP

Yes

Battery capacity

220 mAh

10/100/1000 Mbps ports

1 x

Software included

Norton® Internet Security (OEM version)

Range of use

PC

Weight

1.33 kg

Wi-Fi

No

UKCA

yes

BIOS memory size

128 Mbit

Screws included

yes

Line-in

yes

Ethernet LAN

yes

Number of memory slots

4

Number of M.2 (M) slots

2

Products per shipping (inner) case

1 Stück(e)

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

1

Headphone outputs

1

Front panel connector

yes

12V power connector

yes

CPU fan connector

yes

ATX Power connector (24-pin)

yes

Front panel audio connector

yes

Number of HDDs supported

4

RGB LED pin header

yes

Supported memory clock speed (max)

3200 MHz

Lithium weight per battery

0.07 g

4

2

2

1

32 GB

Battery weight

3 g

Batteries included

yes

EPS power connector (8-pin)

yes

RAID support

yes

Package weight

2.76 kg

USB 3.2 Gen 1 (3.1 Gen 1) connectors

2

Unbuffered memory

yes

Clear CMOS jumper

yes

Number of storage drives supported

6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3813100 Gigabyte B550 X EAGLE AM4 4xDDR4 HDMI Motherboard Form factor (details) ATX

Description

Increase the performance of your computer with Gigabyte's proven motherboard series: AORUS, AERO and Gigabyte. With innovative Design and most modern functions, these boards impress with their excellent performance and reliability. Whether you are a gamer, content creator or professional user, these series are tailored to your needs and guarantee excellent quality and the latest technologies.

This text is machine translated.

Features

  • AMD socket AM4: Supports AMD Ryzen 5000 / 4000 / 3000 series processors
  • Hybrid Digital Twin 8+2-phase VRM solution
  • Dual channel DDR4: 4 DIMMs with XMP memory module support
  • PCIe EZ Latch: PCIe slot with quick release & screwless design
  • M.2 EZ-Latch Plus/Click: M.2 slots and heat sink with screwless design
  • Ultra-fast memory: 2M.2 slots, including 1* PCIe 4.0 x4
  • Efficient cooling: VRM Thermal Armor Advanced & M.2 Thermal Guard
  • Fast network: 2.5 GbE LAN
  • Advanced connectivity: HDMI

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.