• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte B550M AORUS ELITE Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® B550

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motherboard

Chipset

AMD® B550

AMD AM4

Form factor

Micro-ATX

Processor/type

AMD Ryzen™ (unterstützt 1., 2., 3., 4., 5. Generation)

RAM type

DDR4 SDRAM

RAM / Max. upgrade

128 GB

Interfaces

PCIe 4.0 x16

No. of DDR4 slots

4 x

No. of LAN ports

1 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x16

2 x

No. of USB 2.0 ports

1 x

No. of USB type A 3.0 ports

4 x

No. of USB 3.2

6 x

No. of SATA III ports

4 x

Onboard audio

7.1

No. of PS/2 ports

1 x

Factory colour

Multicolour

Depth

244 mm

Height

100 mm

Width

244 mm

No. of 10 Gb LAN ports

1 x

No. of DVI ports

1 x

No. of HDMI ports

1 x

Weight

1.09

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2841793 Gigabyte B550M AORUS ELITE Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® B550

Description

Features

  • Processor manufacturer: AMDSocket AM4Compatible processors: 3rd generation AMD Ryzen™ 33rd generation AMD Ryzen 53rd generation AMD Ryzen™ 73rd Supported memory: DDR4 SDRAMRAM maximum: 128 GBRAM type DIMM. Supported drive interfaces: SATA III.Supported drives: HDD & SSDRAID levels 0110. Maximum graphics card memory of 16000 MBMaximum resolution 4096 x 2160 pixel. Ethernet interfaces, type Gigabit Ethernet
  • This text is machine translated.

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.