• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte B550M GAMING X WIFI6 Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® B550

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gigabyte B550M GAMING X WIFI6 Motherboard

  • AMD socket AM4 AMD Ryzen 3000 series, AMD Ryzen 4000 series, AMD Ryzen 5000 series
  • PC micro ATX AMD B550 Realtek ALC1220-VB 7.1 channels
  • DDR4 SDRAM 4 DIMM RAM maximum: 128 GB
  • HDD & SSD M.2, PCI Express 3.0, PCI Express 4.0, SATA III RAID-support Number of supported storage drives: 6
  • BIOS type: UEFI AMI 128 Mbit ACPI version: 5.0 Clear CMOS jumper
  • Gigabit Ethernet WLAN Wi-Fi 6 (802.11ax) Bluetooth 5.3

Technical specifications

  • Socket AM4
  • Supported processor slots: Socket AM4
  • ECC compatibility: ECC and non-ECC
  • Maximum internal memory per slot: 32 GB
  • Number of CPU fan ports: 1
  • Number of EPS power connections (4-pin): 1
  • Number of RGB LED pin strips: 5
  • HDMI version 2.1
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
  • AMD B550 motherboard chipset
  • Product color: Dark brown
  • Motherboard form factor: Micro ATX
  • 1. M.2 Largest key size: 2280
  • 1. M.2 highest PCI Express generation: 4.0
  • 2. M.2 Largest key size: 2280
  • 2. M.2 highest PCI Express generation: 3.0
  • Battery technology: Lithium-manganese dioxide (LiMnO2)
Product type

Motherboard

Chipset

AMD® B550

AMD AM4

Form factor

Micro-ATX

RAM type

DDR4 SDRAM

RAM / Max. upgrade

128 GB

Interfaces

DisplayPort

HDMI™

PCIe 3.0 x16

PCIe 4.0 x16

PS/2

SATA III

USB A (USB 2.0)

No. of PCIe 3.0 x16

1 x

No. of PCIe 3.0 x16

1 x

No. of USB 2.0 ports

1 x

No. of SATA III ports

4 x

No. of PS/2 ports

1 x

Bluetooth

5.3

Bluetooth

Yes

Factory colour

Multicolour

Depth

244 mm

Height

35 mm

Width

244 mm

Display resolution

5120 x 2880 Pixel

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

Christmas lighting features

12.0

Cooling

Passive

10/100/1000 Mbps ports

1 x

Software included

Norton® Internet Security (OEM version)
LAN bandwidth management software

Range of use

PC

Weight

1.14 kg

Wi-Fi

Yes

UKCA

yes

BIOS memory size

128 Mbit

Screws included

yes

Line-in

yes

Ethernet LAN

yes

Antenna included

yes

PCI Express x1 (Gen 3.x) slots

1

Number of memory slots

4

Number of M.2 (M) slots

2

Products per shipping (inner) case

1 Stück(e)

Headphone outputs

1

Microphone in

yes

Front panel connector

yes

CPU fan connector

yes

ATX Power connector (24-pin)

yes

Front panel audio connector

yes

Number of HDDs supported

4

WiFi-AP antenna jack

2

TPM connector

yes

RGB LED pin header

yes

Supported memory clock speed (max)

3200 MHz

Lithium weight per battery

0.07 g

Battery weight

3 g

Batteries included

yes

HDCP

yes

EPS power connector (8-pin)

yes

RAID support

yes

Package weight

1.24 kg

USB 3.2 Gen 1 (3.1 Gen 1) connectors

2

Unbuffered memory

yes

Serial port headers

1

Clear CMOS jumper

yes

Number of storage drives supported

6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3405628 Gigabyte B550M GAMING X WIFI6 Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® B550

Description

Increase the performance of your computer with Gigabyte's proven motherboard series: AORUS, AERO and Gigabyte. With thoughtful design and advanced features, these boards offer reliable performance and high stability. Whether you are a gamer, content creator or professional user, these series are tailored to your needs and convince by high processing quality and support of the latest technologies.

This text is machine translated.

Features

  • AMD socket AM4: Supports AMD Ryzen™ processors 5000 / 4000 / 3000 series, digital twin 5+3 phase VRM solution, Dual channel DDR4: 4 DIMMs,Wi-Fi EZ plug: Simple design for quick installation of the WLAN antenna,EZ-Latch: PCIe slots with quick-release mechanism,fast memory connection: 2 M.2 slots, including PCIe 4.0 x1,efficient thermal design: With VRM Thermal Advanced,Fast Ethernet connection: GbE LAN & Wi-Fi 6 Versatile connectivity: HDMI, DisplayPort, UD PCIe slots: PCIe 4.0 x16 with 10 times stability for graphics cards and improved heat dissipation

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.