• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte B650 EAGLE Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® B650

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gigabyte B650 EAGLE Motherboard

  • AMD socket AM5 AMD Ryzen™ 5, AMD Ryzen 7 7th Gen, AMD Ryzen 9 7th Gen
  • PC ATX AMD B650 Realtek ALC897 7.1 channels
  • DDR5 SDRAM 4 DIMM Without ECC RAM maximum: 192 GB
  • HDD & SSD M.2, PCI Express 4.0, SATA III RAID-support Number of supported storage drives: 7
  • BIOS type: UEFI AMI 256 Mbit ACPI version: 5.0 Clear CMOS jumper Clear CMOS button
  • Gigabit Ethernet

Technical specifications

  • Socket AM5
  • Compatible processors: AMD Ryzen™ 5, AMD Ryzen 7 7th Gen, AMD Ryzen 9 7th Gen
  • Supported processor slots: Socket AM5
  • Maximum internal memory supported by the processor: 192 GB
  • Supported memory: DDR5 SDRAM
  • Number of memory slots: 4
  • RAM type DIMM
  • Memory channels: Two-channel
  • Without ECC: Yes
  • Supported memory speed: 4400,4800,5200,5600,6000,6200,6400,6600,6800,7000,7200,7600 MHz
  • Supported memory clock rate (max.): 7600 MHz
  • RAM maximum: 192 GB
  • Memory module capacities supported: 1GB, 2GB, 4GB, 8GB, 12GB, 16GB, 32GB, 40GB, 48GB
  • Unbuffered memory: Yes
  • Supported drives: HDD & SSD
  • Supported drive interfaces: M.2, PCI Express 4.0, SATA III.
  • Maximum number of HDD supported: 4
  • Number of supported storage drives: 7
  • RAID support: Yes
  • RAID levels 0, 1, 10
  • Parallel processing technology: Not supported
  • Maximum resolution 4096 x 2160 pixel
  • HDCP: Yes
  • DirectX version: 12.0
  • Number of USB 2.0 ports 3
  • USB 3.2 Gen 1 (3.1 Gen 1) Connections 1
  • USB 3.2 Gen 2 (3.1 Gen 2) Connections 1
  • SATA III connections 4
  • Total number of SATA ports: 4
  • Front Panel audio connector: Yes
  • Front panel connector: Yes
  • ATX power plug (24-pin): Yes
  • CPU fan connector: Yes
  • EPS Power Connector (8-pin): Yes
  • TPM connector: Yes
  • Serial port headers: 1
  • 12 V power connection: Yes
  • RGB LED pin strip: Yes
  • Number of USB 2.0 connections 6
  • USB 3.2 Gen 1 (3.1 Gen 1) Number of C-type connectors: 1
  • USB 3.2 Gen 2 (3.1 Gen 2) Number of ports Type A: 2
  • Number of Ethernet LAN connections (RJ-45): 1
  • Number of HDMI connections: 1
  • HDMI version 2.1
  • Number of DisplayPort connections: 1
  • Display Ports Version: 1.4
  • Headphone outputs: 3
  • Microphone input: Yes
  • WiFi-AP antenna socket 2
  • USB-Plug USB Type-A, USB Type-C
  • Ethernet/LAN: Yes
  • Ethernet interfaces, type Gigabit Ethernet
  • AMD B650 motherboard chipset
  • Audio chip: Realtek ALC897
  • Audio channels: 7.1 channels
  • PC health monitoring: Fan, temperature, voltage, water cooling
  • Component for: PC
  • Motherboard form factor ATX
  • Motherboard Chipset family: AMD
  • Cooling: Active
  • Energy source: ATX
  • Supports Windows operating systems: Windows 10 x64, Windows 11 x64
  • PCI-Express x16 slots: 3
  • Number of M.2 (M) slots: 3
  • BIOS TYPE UEFI AMI
  • BIOS memory size: 256 Mbit
  • ACPI version: 5.0
  • Clear CMOS jumper: Yes
  • Clear CMOS button: Yes
  • Desktop Management Interface (DMI) Version: 2.7
  • System Administration BIOS (SMBIOS) Version: 2.7
  • Quantity per shipping box: 1 pieces(s)
  • Battery weight 3 g
  • Lithium weight per battery 0.07 g
  • Number of battery cells: 1
  • Battery/battery type CR2032
  • Supplied cable SATA
  • Batteries/rechargeable batteries included: Yes
  • Supplied software: Norton Internet Security (OEM version)
  • LAN bandwidth management software
Product type

Motherboard

Chipset

AMD® B650

#####AMD AM5

Form factor

ATX

RAM type

DDR5 RAM

RAM / Max. upgrade

192 GB

Interfaces

SATA III

No. of PCIe x16

3 x

No. of USB 2.0 ports

3 x

No. of USB 3.0 ports

1 x

No. of SATA III ports

4 x

Factory colour

Brown

Depth

244 mm

Height

35 mm

Width

305 mm

Display resolution

4096 x 2160 Pixel

Design height

35 mm

No. of 10 Gb LAN ports

1 x

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB ports

6 x

No. of memory slots

4

No. of USB A 2.0 ports

6 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

Christmas lighting features

12.0

Cooling

Active

HDCP

Yes

No. of HDMI connections

1

Video resolution

4096 x 2160 Pixel

Range of use

PC

Weight

1.7

Wi-Fi

No

Battery / technology

Lithium manganese Dioxide (LiMnO2)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219774 Gigabyte B650 EAGLE Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® B650

Description

Increase the performance of your computer with Gigabyte's proven motherboard series: AORUS, AERO and Gigabyte. With innovative Design and most modern functions, these boards impress with their excellent performance and reliability. Whether you are a gamer, content creator or professional user, these series are tailored to your needs and guarantee excellent quality and the latest technologies.

This text is machine translated.

Features

  • Processor manufacturer: AMD
  • Socket AM5
  • Compatible Processors: AMD Ryzen™ 5
  • AMD Ryzen 7 7th Gen
  • AMD Ryzen 9 7th Gen
  • Supported memory: DDR5 SDRAM
  • RAM maximum: 192 GB
  • RAM type DIMM
  • Supported drive interfaces: M.2
  • PCI Express 4.0
  • SATA III
  • Supported drives: HDD & SSD
  • RAID levels 0
  • 1
  • 10
  • Maximum resolution 4096 x 2160 pixel
  • USB-plug USB type-A
  • USB type-C

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.