1/4
Motherboard
Intel® B760 Express
#####Intel® 1700
Micro-ATX
DIMM
256 GB
USB A (USB 2.0)
USB A (USB 3.1 2nd gen)
DisplayPort
HDMI™
PS/2
VGA
1 x
1 x
2 x
1 x
4 x
1 x
244 mm
35 mm
244 mm
4096 x 2304 Pixel
2 x
1 x
1 x
2 x
3 x
12.0
Passive
Norton® Internet Security (OEM version)
PC
960 g
No
yes
128 Mbit
yes
yes
yes
2
4
2
1 Stück(e)
1
yes
yes
yes
yes
yes
yes
yes
4
yes
yes
5600 MHz
0.07 g
3 g
yes
yes
yes
yes
1.04 kg
1
yes
yes
1
yes
6
User & Safety Instructions 3454958 Gigabyte B760M DS3H GEN5 Motherboard PC base #####Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel®
The necessary accessories are required to use the article as described.