
1/3
Motherboard
AMD® B840
#####AMD AM5
ATX
DIMM
256 GB
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
USB A (USB 3.2 2nd gen)
HDMI™
DisplayPort
3 x
1 x
2 x
1 x
4 x
5.3
Yes
244 mm
35 mm
305 mm
4096 x 2160 Pixel
1 x
1 x
4 x
2 x
1 x
12.0
Passive
1 x
Norton® Internet Security (OEM version)
PC
1.64 kg
Yes
yes
256 Mbit
yes
yes
yes
yes
4
3
1 Stück(e)
1
yes
yes
yes
yes
yes
yes
4
2
yes
yes
8200 MHz
0.07 g
3 g
yes
yes
yes
yes
1.87 kg
3
yes
yes
yes
7
User & Safety Instructions 3492150 Gigabyte B840 EAGLE WF6E Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® B840
The necessary accessories are required to use the article as described.