• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte B840M EAGLE WIFI6 Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® B84

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gigabyte B840M EAGLE WIFI6 Motherboard

  • AMD socket AM5 AMD Ryzen 7000 series, AMD Ryzen 8000 series, AMD Ryzen 9000 series
  • PC micro ATX AMD B840 Realtek ALC897 7.1 channels
  • DDR5 SDRAM 2 DIMM RAM maximum: 128 GB
  • HDD & SSD M.2, PCI Express 4.0, SATA III RAID-support Number of supported storage drives: 6
  • BIOS type: UEFI AMI 256 Mbit ACPI version: 5.0 Clear CMOS jumper
  • 2.5 Gigabit Ethernet WLAN Wi-Fi 6 (802.11ax) Bluetooth 5.3

Technical specifications

  • Socket AM5
  • Supported processor slots: Socket AM5
  • Supported memory: DDR5 SDRAM
  • ECC compatibility: Non-ECC
  • Maximum internal memory per slot: 64 GB
  • Number of CPU fan ports: 2
  • Number of EPS power connections (4-pin): 1
  • Number of water pump connections: 2
  • Number of RGB LED pin strips: 3
  • HDMI version 2.1
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
  • AMD B840 motherboard chipset
  • Product color: Dark brown
  • Motherboard form factor: Micro ATX
  • 1. M.2 Largest key size: 2580
  • 1. M.2 highest PCI Express generation: 4.0
  • 2. M.2 Largest key size: 2280
  • 2. M.2 highest PCI Express generation: 3.0
  • Battery technology: Lithium-manganese dioxide (LiMnO2)
Product type

Motherboard

Chipset

AMD® B840

#####AMD AM5

Form factor

Micro-ATX

RAM type

DIMM

RAM / Max. upgrade

128 GB

Interfaces

USB A (USB 2.0)

USB A (USB 3.1 1st gen)

DisplayPort

HDMI™

PS/2

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe 3.0 x16

1 x

No. of USB 2.0 ports

2 x

No. of SATA III ports

4 x

No. of PS/2 ports

1 x

Bluetooth

5.3

Bluetooth

Yes

Depth

244 mm

Height

35 mm

Width

244 mm

Display resolution

4096 x 2160 Pixel

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

4 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Christmas lighting features

12.0

Cooling

Passive

Software included

Norton® Internet Security (OEM version)
LAN bandwidth management software

Range of use

PC

Weight

1.22 kg

Wi-Fi

Yes

UKCA

yes

BIOS memory size

256 Mbit

Screws included

yes

Line-in

yes

Ethernet LAN

yes

Antenna included

yes

Number of memory slots

2

Number of M.2 (M) slots

2

Products per shipping (inner) case

1 Stück(e)

Headphone outputs

1

Microphone in

yes

Front panel connector

yes

12V power connector

yes

CPU fan connector

yes

ATX Power connector (24-pin)

yes

Front panel audio connector

yes

Number of HDDs supported

4

WiFi-AP antenna jack

2

TPM connector

yes

RGB LED pin header

yes

Supported memory clock speed (max)

7600 MHz

Lithium weight per battery

0.07 g

Battery weight

3 g

Batteries included

yes

HDCP

yes

EPS power connector (8-pin)

yes

RAID support

yes

Package weight

1.31 kg

USB 3.2 Gen 1 (3.1 Gen 1) connectors

2

Unbuffered memory

yes

Clear CMOS jumper

yes

Number of storage drives supported

6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474645 Gigabyte B840M EAGLE WIFI6 Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® B84

Description

Experience strong performance and modern features with the motherboard series AORUS, AERO and Gigabyte. With innovative design and latest technologies, these motherboards offer reliable performance for various applications. Whether you're looking for gaming, content creation, or professional applications, our series are tailored to your needs and stand for quality and stability.

This text is machine translated.

Features

  • X3D Turbo Mode: Optimized performance for a smooth gaming experience
  • AMD socket AM5: Supports AMD Ryzen series processors 9000 / 8000 / 7000
  • Digital VRM solution with 5+2+2 phases
  • Dual channel DDR5: 2 DIMMs supporting AMD EXPO memory modules
  • D5 Bionic Corsa for high memory power
  • EZ-Latch: PCIe and M.2 slots with quick release and screwless design
  • M.2 heat sink with screwless design
  • Fast memory connection: 2 M.2 slots
  • Efficient cooling: VRM Thermal Armor Advanced & M.2 Thermal Guard
  • PCIe UD slot: PCIe x16 slots with 10 times stability and optimized heat dissipation

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.