• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte EAGLE 360I Water cooling kit

EAN:
Part number:
Item no:
1/5
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gigabyte EAGLE 360I Water cooling kit

  • Processor All-in-One liquid cooler 12 cm
  • Supported processor slots: LGA 1200 (socket H5), LGA 1700, LGA 1851, socket AM4, socket AM5, LGA 1954, LGA 1150 (Socket H3), LGA 1151 (Socket H4), LGA 1155 (Socket H2), LGA 1156 (Socket H)
  • 82.31 CFM 2.52 mmH2O
  • White
  • 4 pieces(s)

Technical specifications

  • Fan diameter 12 cm
  • LGA 1200 (Socket H5),LGA 1700,LGA 1851,Socket AM4,Socket AM5,LGA 1954,LGA 1150 (Socket H3),LGA 1151 (Socket H4),LGA 1155 (Socket H2),LGA 1156 (Socket H)
  • Number of fans: 3 fans
Product type

Water cooling kit

Weight

1.59 kg

Factory colour

White

Dim

(L x W x H) 40 cm x 120 mm x 27 mm

Rotational speed (max.)

2000 U/min

Rotational speed (min.)

600 U/min

Noise emission (max.)

37.6 dB

Width

120 mm

Height

27 mm

Depth

394 mm

Cable length

0 cm

Length

40 cm

Keyboard layout

German, QWERTZ

Material

Aluminium

Copper

Type

All-in-one liquid cooler

Power consumption (max.)

300 W

UKCA

yes

Pump motor speed (max)

3200 RPM

Radiator width

39.4 cm

Radiator depth

12 cm

Radiator height

2.7 cm

Illumination LED

yes

Quantity per pack

4 Stück(e)

Waterblock width

7.35 cm

Waterblock depth

7.6 cm

Waterblock height

6.52 cm

Pump width

6.6 cm

Pump depth

6.6 cm

Pump height

6.3 cm

Package weight

2.55 kg

Maximum airflow

82.31 cfm

Maximum air pressure

2.52 mmwc

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778212 Gigabyte EAGLE 360I Water cooling kit

Description

Experience outstanding cooling performance with Gigabyte CPU-coolers. Developed with the latest technical solutions and high-quality components, our cooling systems ensure an optimum cooling of your processor. From air to water cooling, Gigabyte ensures reliability and efficiency so that you can confidently use the full power of your CPU.

This text is machine translated.

Features

  • Stable and quiet cooling with a 3,200 rpm pump
  • High-volume PWM fan for efficient radiator air flow
  • Easy installation with preinstalled fans and simplified cabling
  • Clean EAGLE aesthetics with adjustable RGB lighting
  • Magnetic pump cover for easy logo alignment
  • Universal Holder supports both AMD and Intel platforms

What kind of PC Water Cooling are you looking for?