
Highlights & Details
Gigabyte GA-B840M DS3H Motherboard
- AMD socket AM5 AMD Ryzen 7000 series, AMD Ryzen 8000 series, AMD Ryzen 9000 series
- PC micro ATX AMD B840 Realtek ALC897 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
- HDD & SSD M.2, PCI Express 4.0, SATA III RAID-support Number of supported storage drives: 6
- BIOS type: UEFI AMI 256 Mbit ACPI version: 5.0 Clear CMOS jumper
- 2.5 Gigabit Ethernet
Technical specifications
- Audio: Realtek® Audio CODEC, High Definition Audio
- LAN: Realtek® 2.5GbE LAN chip (2.5 Gbps/1 Gbps/100 Mbps)
- Product type
Motherboard
- Chipset
AMD® B840
#####AMD AM5
- Form factor
Micro-ATX
- Processor/type
AMD Ryzen™ 9000 Series Processors, AMD Ryzen™ 8000 Series Processors, AMD Ryzen™ 7000 Series Processors
- RAM type
DDR5 RAM
- RAM / Max. upgrade
256 GB
- Interfaces
PS/2
USB C® (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
RJ45
Headphone input
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x16
2 x
- No. of USB 2.0 ports
4 x
- No. of USB 3.2
2 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
4 x
- Onboard audio
2.0
4.0
5.1
7.1
- Onboard graphics
HDMI, DisplayPort
- No. of PS/2 ports
1 x
- Depth
244 mm
- Height
35 mm
- Width
244 mm
- Display resolution
4096 x 2160 Pixel
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Christmas lighting features
12.0
- Cooling
Passive
- 10/100/1000 Mbps ports
1 x
- Software included
Norton® Internet Security (OEM version)
LAN bandwidth management software
- Range of use
PC
- Weight
1.05 kg
- Wi-Fi
No
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Line-in
yes
- Ethernet LAN
yes
- Number of memory slots
4
- Number of M.2 (M) slots
2
- Products per shipping (inner) case
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Headphone outputs
1
- Microphone in
yes
- Front panel connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- TPM connector
yes
- RGB LED pin header
yes
- Supported memory clock speed (max)
8200 MHz
- Lithium weight per battery
0.07 g
- Battery weight
3 g
- Batteries included
yes
- HDCP
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
1.13 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Unbuffered memory
yes
- Clear CMOS jumper
yes
- Number of storage drives supported
6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3394729 Gigabyte GA-B840M DS3H Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® B840
Description
This text is machine translated.
Features
- X3D turbo mode to unleash the full potential of gaming performance, AMD socket AM5: Supports AMD Ryzen 9000/8000/7000 series processors, digital VRM design with 8+2+2 phases, Dual channel DDR5: 4 DIMMs with AMD EXPO memory module support, EZ-Latch: PCIe slot with quick release design, user friendly UI: Multi-theme, AIO fan control and Q-flash auto scan in ultra-flash memory: 2 M.2 slots, including 1 with PCIe 4.0 x4, fast network connection: 2.5GbE LAN
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





