• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte GP-UD1600PM PG5 Power supply unit 1600 W ATX 80 PLUS Platinum

1/7
Product type
Power supply unit
PSU output power
1600 W
Modular
Yes
Certification
80 PLUS Platinum
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gigabyte GP-UD1600PM PG5 Power supply unit

  • Power supply unit output 1600 W
  • PCI-Express (6+2-Pin) 8x
  • Cable management Yes
  • 80 PLUS Platinum

Technical specifications

  • Power good signal Delay range 100 - 150 ms
  • 80 Plus certification: 80 PLUS Platinum
  • Fan diameter 12 cm
  • Number of fans: 1 fans
Product type

Power supply unit

PSU output power

1600 W

Modular

Yes

Certification

80 PLUS Platinum

Form factor

ATX

Factory colour

Black

Dim

(W x H x D) 150 x 86 x 190 mm

Depth

190 mm

Height

86 mm

Width

150 mm

Weight

5.3 kg

-12V / DC

0.8 A

+12 V/DC (1)

133.3 A

5 V DC

30 A

+5V / DC SB

3.5 A

4-pin Molex

6

6-pin PCIe

8

5-pin SATA

16

Power rating

751 W -

Cooling

Active

3.3V DC

30 A

Power supply (details)

100 - 240 V

Operating voltage

230 V / AC

UKCA

yes

Motherboard power cable length

61 cm

PCI Express connector

yes

EPS power connector (4+4 pin)

yes

Mean time between failures (MTBF)

100000 h

Efficiency

92 %

Hold time

16 ms

On/off switch

yes

ATX power connector (20+4 pin)

yes

CPU power connector (4+4 pin)

yes

Power factor

0.9

Package weight

5.58 kg

Combined power (+3.3V)

150 W

Combined power (+12V)

1600 W

Combined power (+5V)

150 W

Combined power (-12V)

9.6 W

Combined power (+5Vsb)

17.5 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369644 Gigabyte GP-UD1600PM PG5 Power supply unit 1600 W ATX 80 PLUS Platinum

Description

Ensure a reliable and efficient power supply with Gigabyte power supplies. Designed for maximum performance and durability, our power supplies provide stable and consistent energy to operate your high performance systems. With advanced protection measures and high-quality components, Gigabyte power supplies offer the confidence you need for a seamless, uninterrupted computer experience.

This text is machine translated.

Features

  • 16-pin PCIe cable (4x) supporting PCIe Gen 5.0 graphics cards,ATX 3.1 and PCIe Gen 5.0 ready,Server Grade Ultra Durable: High quality Japanese capacitors, optimized heat dissipation, 140 mm Smart double ball bearing fan, protection features: OVP / OPP / SCP / UVP / OCP / OTP,80 PLUS Platinum certified,Fully modular design,Powerful single +12V rail

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.