• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte Graphics card AMD Radeon RX 9070 Radeon RX 9070 GRE 12 GB GDDR6 RAM

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gigabyte Graphics card AMD Radeon Radeon RX 9070 GRE GAMING OC 12 GB GDDR6 RAM

  • GPU speed 2920 MHz GPU speed boost AMD RadeonRX 9070
  • Interfaces 12 GBGDDR6 RAM with 18000 MHz

Technical specifications

Product type

Graphics card

Graphics card type

AMD Radeon

GPU brand

AMD

Graphics card type

RX 9070

Memory interface

192 Bit

12 GB

RAM type

GDDR6 RAM

Memory clock speed

18000 MHz

CPU speed

2920 MHz

Display resolution

7680 x 4320 Pixel

System power supply (min.)

750 W

CUDA

No

Stream processors

3072

Width

288 mm

Height

132 mm

Depth

50 mm

Cooling

Active

Supported monitors

4

No. of HDMI ports

2 x

No. of DisplayPort

2 x

Christmas lighting features

12.0

OpenGL version

4.6

Graphics card version

Radeon RX 9070 GRE

Cable length

0 cm

Factory colour

Black

Keyboard layout

German, QWERTZ

Power consumption (max.)

180 W

Weight

1.26 kg

UKCA

yes

Number of slots

2.5

TV tuner integrated

no

Products per shipping (inner) case

1 Stück(e)

Dual Link DVI

no

yes

Package weight

1.73 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788061 Gigabyte Graphics card AMD Radeon RX 9070 Radeon RX 9070 GRE 12 GB GDDR6 RAM

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.