• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte Graphics card Nvidia GeForce RTX 5060 Ti GeForce RTX 5060 Ti 16 GB GDDR7 RAM PCI-Express, HDMI™, DisplayPort

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gigabyte Graphics card Nvidia GeForce GeForce RTX 5060 Ti WINDFORCE MAX 16 GB GDDR7 RAM

  • GPU speed 2587 MHz GPU speed boost Nvidia GeForceRTX 5060 Ti
  • Interfaces PCI-Express, HDMI™, DisplayPort16 GBGDDR7 RAM with 28000 MHz

Technical specifications

  • Graphics card memory type: GDDR7
  • Data transfer rate 28 Gbps
  • HDMI version: 2.1b
  • Overclocked (OC) output: Yes
  • Number of fans: 2 fans
  • Form factor: Full height/half length (FH/HL)
Product type

Graphics card

Graphics card type

Nvidia GeForce

GPU brand

NVIDIA

Graphics card type

RTX 5060 Ti

Range of use

GeForce RTX Gaming

Memory interface

128 Bit

16 GB

RAM type

GDDR7 RAM

Memory clock speed

28000 MHz

CPU speed

2587 MHz

Display resolution

7680 x 4320 Pixel

System power supply (min.)

650 W

CUDA

Yes

Width

208 mm

Height

120 mm

Depth

40 mm

Cooling

Active

Graphics card cooler

GIGABYTE WINDFORCE 2X

Supported monitors

4

Interfaces

PCI-Express

HDMI™

DisplayPort

Interface type

PCI Express 5.0

No. of HDMI ports

1 x

No. of DisplayPort

3 x

Christmas lighting features

12.0

NVIDIA G-SYNC

Yes

OpenGL version

4.6

Graphics card version

GeForce RTX 5060 Ti

Factory colour

Black

Power consumption (max.)

135 W

Weight

580 g

UKCA

yes

Number of slots

2

NVIDIA G-SYNC

yes

TV tuner integrated

no

Products per shipping (inner) case

1 Stück(e)

Dual Link DVI

no

Package weight

850 g

Documents & Downloads

Datasheet

Datasheet 3454965 Gigabyte Graphics card Nvidia GeForce RTX 5060 Ti GeForce RTX 5060 Ti 16 GB GDDR7 RAM PCI-Express, HDMI™, DisplayPort

User & Safety Instructions

User & Safety Instructions 3454965 Gigabyte Graphics card Nvidia GeForce RTX 5060 Ti GeForce RTX 5060 Ti 16 GB GDDR7 RAM PCI-Express, HDMI™, DisplayPort

Description

Experience smooth and highly detailed gaming with the Nvidia graphics cards from Gigabyte. Developed for demanding players, our GPUs offer powerful graphics performance and modern technologies for a convincing gaming experience. Thanks to sophisticated cooling and reliable performance you enjoy stability and precision in every game situation.

This text is machine translated.

Features

  • Includes Nvidia Blackwell architecture and DLFS 4
  • Powered by GeForce RTX 5060Ti
  • Fitted with 16 GB GDDR7 and 128 bit interface
  • WINDFFORCE cooling system
  • Reinforced structure

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.