• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte P450B PC power supply unit 450 W ATX 80 PLUS Bronze

1/6
Product type
PC power supply unit
PSU output power
450 W
Modular
No
Certification
80 PLUS Bronze
Form factor
ATX
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigabyte P450B PC power supply unit

  • Power supply unit output 450 W
  • PCI-Express (6+2-Pin) 2x
  • Cable management No
  • 80 PLUS Bronze

Technical specifications

Product type

PC power supply unit

PSU output power

450 W

Modular

No

Certification

80 PLUS Bronze

Form factor

ATX

Factory colour

Black

Dim

(L x W x H) 150 cm x 150 mm x 86 mm

Depth

140 mm

Height

86 mm

Width

150 mm

Weight

1.98

-12V / DC

0.3 A

5 V DC

15 A

+5V / DC SB

3 A

20+4-pin.

3

6-pin PCIe

2

Power rating

0 - 500 W

Length

150 cm

Design height

86 mm

Cooling

Active

Fan size

120 mm

3.3V DC

18 A

Power supply (details)

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840766 Gigabyte P450B PC power supply unit 450 W ATX 80 PLUS Bronze

Description

Features

  • Total power 450 W.AC input voltage 100 - 240 VAC input frequency 50/60 Hz Motherboard connector plug 20+4 pin ATXPower cable length of motherboard 55 cmSATA-power cable length 500 mm Purpose: PCPower Supply Unit (PSU) Form Factor: ATX80 Plus certification: 80 PLUS Bronze. Product color: BlackCooling: ActiveFan diameter 12 cm Width 150 mmDepth: 140 mmHeight: 86 mm
  • This text is machine translated.

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)