• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte X870 A STEALTH ICE Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® X870

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lan: 802.11a/b/g/n/ac/ax/be (Wi-Fi 7), Bluetooth 5.3, 5 gigabit Ethernet
  • Audio: HD Audio (8-channel)
  • Data Link Protocol (network): Fast Ethernet, Gigabit Ethernet, IEEE 802.11ax (Wi-Fi 6E), Bluetooth 5.3, IEEE 802.11be (Wi-Fi 7), IEEE 802.11n, IEEE 802.11ac, IEEE 802.11b, IEEE 802.11a, IEEE 802.11g, 5 Gigabit Ethernet, 2.5 Gigabit Ethernet
  • Supported RAM Health Check: Non-ECC
  • Width 30.5 cm
  • Depth: 24.4 cm
  • MODEL X870 STEALTH ICE
  • Type (audio output): Sound card
  • USB-/Firewire-connections: 1 x USB-C 3.2 Gen. 2x2 + 2 x USB 3.2 Gen 3.2 + 4 x USB 2.0 Gen 1 + 4 x USB 3.2 + (1 x USB-C 3.2 Gen 2x2 + 2 x USB 2 Gen 1 + 4 x USB 2.0 via an internal pin strip)
  • Supported RAM: 4 DIMM slots - DDR5, non-ECC, unbuffered
  • AMD X870 chipset (motherboard)
  • Supported RAM speeds: 7200 MT/s (O.C.), 4800 MT/s, 8000 MT/s (O.C.), 8200 MT/s (O.C.), 7000 MT/s (O.C.), 6400 Mt/s (O.C.), 6800 Mt/s (O.C.), 4400 Mt/s, 5200 Mt/s, 5600 Mt/s (O.C.), 5800 MT/S (O.C.), 6000 MT/S (O.C.), 6200 MT/S (O.C.), 6600 MT/S (O.C.), 7400 MT/S (O.C.), 7600 MT/S (O.C.), 7800 MT/S (O.C.), 7900 MT/S (O.C.), 7950 MT/S (O.C.)
  • Supported RAM (Registered or Buffered) memory: Unbuffered
  • Installed number (processor): 0
  • Max. Supported number (processor): 1
  • Type (video output): Graphics adapter (CPU required)
Product type

Motherboard

Chipset

AMD® X870

#####AMD AM5

Form factor

ATX

Processor/type

Ryzen 7000/8000/9000 Serie

RAM type

DDR5 RAM

RAM / Max. upgrade

256 GB

Interfaces

USB C®

USB A (USB 3.2 2nd gen)

USB A (USB 3.2 1st gen)

USB A (USB 2.0)

Wi-Fi 7 (IEEE 802.11be)

Bluetooth

No. of DDR5 slots

4 x

No. of USB 2.0 ports

8 x

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

No. of USB 3.2

6 x

No. of USB 3.0 ports

2 x

No. of SATA III ports

2 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443609 Gigabyte X870 A STEALTH ICE Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® X870

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.