• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte Z890 EAGLE WIFI7 Motherboard PC base #####Intel® 1851 Form factor (details) ATX Motherboard chipset Intel® Z890

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gigabyte Z890 EAGLE WIFI7 Motherboard

  • Supports Intel core ultra (series 2) CPUs, 14+1+2 phase VRM
  • Up to 8800 MHz DDR5 (OC)
  • 1x PCIe 5.0 + 3x PCIe 4.0
  • Wi-Fi 7, 2.5GBE LAN, USB 4

Technical specifications

Product type

Motherboard

Chipset

Intel® Z890

#####Intel® 1851

Form factor

ATX

RAM type

DDR5 RAM

RAM / Max. upgrade

256 GB

No. of DDR5 slots

4 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x4

1 x

No. of PCIe x1

1 x

No. of USB 2.0 ports

8 x

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

No. of USB 3.2

5 x

No. of USB 3.0 ports

2 x

No. of SATA III ports

4 x

Onboard audio

7.1

Factory colour

Multicolour

Depth

350 mm

Height

100 mm

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341736 Gigabyte Z890 EAGLE WIFI7 Motherboard PC base #####Intel® 1851 Form factor (details) ATX Motherboard chipset Intel® Z890

Description

Increase the performance of your computer with Gigabyte's proven motherboard series: AORUS, AERO and Gigabyte. With innovative Design and most modern functions, these boards impress with their excellent performance and reliability. Whether you are a gamer, content creator or professional user, these series are tailored to your needs and guarantee excellent quality and the latest technologies.

This text is machine translated.

Features

  • Gigabyte Z890 EAGLE WIFI7 motherboard - Supports Intel core Ultra (series 2) CPUs
  • USB 4 Processor manufacturer: Intel
  • LGA 1851 (socket V1)
  • Compatible processors: Intel core ultra (series 2). Supported memory: DDR5 SDRAM
  • RAM maximum: 256 GB
  • RAM type DIMM. Supported drive interfaces: M.2
  • SATA III
  • Supported drives: HDD & SSD
  • RAID levels 0, 1, 5, 10
  • Motherboard form factor ATX
  • Motherboard Chipset family: Intel
  • Digital 14+1+2+1 Phase 60A DrMOS VRM with Solid Capacitor
  • Reinforced PCIe UD Slot X PCIe 5.0 with PCIe EZ-Latch Plus Design
  • PCIe M.2 Design (up to 25110) with M.2 EZ-Latch Plus & Thermal Guard
  • Completely covered MOSFET heatsink/M.2 EZ-Latch Click Design
  • 2x2 Wi-Fi 7 with WIFI EZ-Plug design
  • 2.5GBE LAN, USB 4.0 Type-C, USB 3.2 2nd Gen Type-C
  • HDMI-connections 1
  • Display port 2
  • Microphone input: Yes
  • S/PDIF output: Yes
  • Thunderbolt ports 2
  • M.2 (M) slots: 4
  • Dimensions (LxWxH) 305 mm x 244 mm x 35 mm
  • RGB LED pin strip: Yes
  • Compatible processors: Intel core ultra (series 2)
  • Supported memory clock rate (max.): 8800 MHz
  • Maximum number of HDD/SSD supported: 8
  • Audio channels: 7.1 channels
  • Product color: Black
  • PC health monitoring: Fan, temperature, voltage
  • Supports Windows operating systems: Windows 11 x64
  • Audio chip: Realtek ALC1220
  • Wi-Fi: Yes
  • WLAN standard Wi-Fi 7 (802.11b)
  • WLAN controller model MediaTek MT7925
  • Ethernet interface type 2.5 Gigabit Ethernet
  • Bluetooth version: 5.4

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.